Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-1-PK 3 mm
- RS Stock No.:
- 281-1139
- Mfr. Part No.:
- ESH-HCL-1-PK
- Brand:
- Festo
Subtotal (1 unit)*
$119.65
(exc. GST)
$131.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.65 |
*price indicative
- RS Stock No.:
- 281-1139
- Mfr. Part No.:
- ESH-HCL-1-PK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | 3 mm | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Hose Barb | |
| Series | ESH | |
| Standards/Approvals | No | |
| Model Number | 189224 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size 3 mm | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Hose Barb | ||
Series ESH | ||
Standards/Approvals No | ||
Model Number 189224 | ||
- COO (Country of Origin):
- JP
The Festo suction cup complete holder is made from tempered steel and high-alloy steel with nickel plated brass.
RoHS compliant
LABS conformity VDMA24364-A1-L
Related links
- Festo 3 mm Nitrile Rubber (NBR) Suction Cup ESH-HCL-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup Complete Holder ESH-HB-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-3-PK
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-4-PK PK-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-3-QS 1/8 in G
