Festo ISV Non Return Valve, 0 bar Threaded Threaded
- RS Stock No.:
- 204-0033
- Mfr. Part No.:
- ISV-1/8
- Brand:
- Festo
Subtotal (1 unit)*
$80.21
(exc. GST)
$88.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 38 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $80.21 |
*price indicative
- RS Stock No.:
- 204-0033
- Mfr. Part No.:
- ISV-1/8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Series | ISV | |
| Minimum Operating Pressure | -0.95bar | |
| Material | Aluminium Alloy, High Alloy Steel, Polyoxymethylene | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Maximum Operating Pressure | 0 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Series ISV | ||
Minimum Operating Pressure -0.95bar | ||
Material Aluminium Alloy, High Alloy Steel, Polyoxymethylene | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Maximum Operating Pressure 0 bar | ||
- COO (Country of Origin):
- HU
Festo Non-Return Valve, -0.95 to 0 Bar Operating Pressure Range, G1/8 Connection - ISV-1/8
Preventing backflow in your pneumatic system is a breeze with this non-return valve from Festo. When air flows into it in the right direction, its built-in float moves away from the opening and allows the air to pass through the component. A steel spring forces the float back again if the pressure inside the device drops too much. This prevents air from moving the other way, helping to keep your industrial processes flowing. Thanks to a wide operating temperature range between -10°C and +60°C, the valve's sure to beat the heat in tough industrial environments.
Features & Benefits
• Wrought aluminium alloy housing for resistance to corrosion and wear
• Screw-in mounting for simple and speedy setup
• Mountable in any position for flexible installation
• POM float is resistant to wear and moisture for a long service life
• Light weight of 9g minimises strain on your equipment
Applications
• Industrial sampling systems
• Nuclear energy
• Aircraft technology
What's this unit's operating pressure range?
This non-return valve has an operating pressure range between -0.95 and 0 bar, so it's just the thing for vacuum conditions.
Related links
- Festo ISV Non Return Valve, 0 bar Threaded Threaded
- Festo ISV-1/4 Non Return Valve, 0 bar Threaded G 1/4 Threaded
- Festo ISV Non Return Valve Outlet Female Threaded
- Festo ISV-M4 Non Return Valve, 0 bar Threaded Threaded
- Festo ISV-3/8 Non Return Valve, 0 bar Threaded Threaded
- Festo B Non Return Valve, 10 bar Threaded Threaded
- Festo H-M5 Non Return Valve, 8 bar Threaded Threaded
- Festo B Non Return Valve, 12 bar Threaded Threaded
