Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-3-QS M4
- RS Stock No.:
- 203-8269
- Mfr. Part No.:
- ESH-HDL-3-QS
- Brand:
- Festo
Subtotal (1 unit)*
$159.13
(exc. GST)
$175.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.13 |
*price indicative
- RS Stock No.:
- 203-8269
- Mfr. Part No.:
- ESH-HDL-3-QS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M4 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Connection at Side | |
| Series | ESH | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Model Number | 189247 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M4 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Connection at Side | ||
Series ESH | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
Model Number 189247 | ||
- COO (Country of Origin):
- JP
The Festo ESH suction cup holder with increased height compensator, vacuum connection at top and compensator secured by two hexagonal nuts. The barbed fitting connection PK for suction cup mounting M4.
Voulme = 1.383Cm3
Assembly position = vertical
Correlation to suction-cup holder = size 3
- RS Stock No. 2811151
- Mfr. Part No. ESH-HDL-3-PK
Each
$151.15
- RS Stock No. 2811144
- Mfr. Part No. ESH-HD-3-PK
Each
$133.20
- RS Stock No. 2038252
- Mfr. Part No. ESH-HD-3-QS
Each
$141.02
- RS Stock No. 2811128
- Mfr. Part No. ESH-HA-3-PK
Each
$71.16
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-4-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-2-PK 4 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-5-G G 1/8












