Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-3-PK M4
- RS Stock No.:
- 281-1144
- Mfr. Part No.:
- ESH-HD-3-PK
- Brand:
- Festo
Subtotal (1 unit)*
$133.20
(exc. GST)
$146.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $133.20 |
*price indicative
- RS Stock No.:
- 281-1144
- Mfr. Part No.:
- ESH-HD-3-PK
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M4 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Hose Barb | |
| Series | ESH | |
| Standards/Approvals | No | |
| Model Number | 189238 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M4 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Hose Barb | ||
Series ESH | ||
Standards/Approvals No | ||
Model Number 189238 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup complete holder has 0.343 cm³ volume. The holder is optimized for vertical mounting orientations. The vacuum port positioned on the top of the holder with height compensator allows for easy and effective suction. This holder is corre
RoHS compliant
Low corrosion stress
LABS conformity to VDMA24364 A1 L
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-3-QS
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-1-PK 3 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-2-PK 4 mm
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-QS QS-6
