Festo 32 mm Copper and Polytetrafluoroethylene Suction Cup VAL-1/8-10 G 1/8
- RS Stock No.:
- 203-8202
- Mfr. Part No.:
- VAL-1/8-10
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-8202
- Mfr. Part No.:
- VAL-1/8-10
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 32mm | |
| Connection Size | G 1/8 | |
| Product Type | Suction Cup | |
| Pad Material | Copper and Polytetrafluoroethylene | |
| Connection Type | Vacuum | |
| Series | VAL | |
| Vacuum Entry Direction | Top | |
| Standards/Approvals | No | |
| Model Number | 151210 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 32mm | ||
Connection Size G 1/8 | ||
Product Type Suction Cup | ||
Pad Material Copper and Polytetrafluoroethylene | ||
Connection Type Vacuum | ||
Series VAL | ||
Vacuum Entry Direction Top | ||
Standards/Approvals No | ||
Model Number 151210 | ||
- COO (Country of Origin):
- DE
The Festo's suction cup is used with sealing ring which has nominal size 4 mm and effective diameter is 32 mm. It has position of connection on top with retention force 56N and assembled in any position.
Ambient temperature -20 to 80 °C
Related links
- Festo 8 mm Suction Cup VAL-1/4-20 G 1/4
- Festo 3.7 mm Suction Cup VAL-M5-5 M5
- Festo VPPE-3-1-1/8-10-420-E1 Series Pneumatic Regulator G 1/8 G G
- Festo 12 mm Nitrile Rubber (NBR) Suction Cup VAS-15-1/8-NBR G 1/8
- Festo 30 mm Bellow Polyurethane Suction Cup VASB-30-1/8-PUR-B G 1/8
- Festo 15 mm Silicone Suction Cup VASB-15-1/8-SI-B G 1/8
- Festo 15 mm Silicone Suction Cup VAS-15-1/8-SI-B G 1/8
- Festo 15 mm Flat Polyurethane Suction Cup VAS-15-1/8-PUR-B G 1/8
