Festo 12 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-15-1/8-NBR G 1/8
- RS Stock No.:
- 202-2860
- Mfr. Part No.:
- VAS-15-1/8-NBR
- Brand:
- Festo
Subtotal (1 unit)*
$22.15
(exc. GST)
$24.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 31 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $22.15 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$16.36
(exc. GST)
$18.00
(inc. GST)
- RS Stock No.:
- 202-2860
- Mfr. Part No.:
- VAS-15-1/8-NBR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 12mm | |
| Connection Size | G 1/8 | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Mounting Thread | |
| Series | VAS | |
| Holding Force | 7.9N | |
| Vacuum Entry Direction | On Top | |
| Tube Outside Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Model Number | 36142 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 12mm | ||
Connection Size G 1/8 | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Mounting Thread | ||
Series VAS | ||
Holding Force 7.9N | ||
Vacuum Entry Direction On Top | ||
Tube Outside Diameter 3mm | ||
Standards/Approvals RoHS | ||
Model Number 36142 | ||
- COO (Country of Origin):
- DE
Festo VAS Series Suction Cup, 12mm Pad Diameter, 7.9N Holding Force - VAS-15-1/8-NBR, Numeric Part Number: 36142
This suction cup provides vacuum gripping for automated handling and pick-and-place setups in industrial environments. It connects via a mounting thread and is designed for use where compact, flat contact with surfaces is required. The component is compatible with small-bore vacuum tubing and complies with RoHS standards for material selection.
Features and Benefits:
• G1/8 connection enables Compact piping integration • Flat 12mm pad ensures stable contact on smooth surfaces • NBR pad material resists oil and provides reliable sealing • Holding force 7.9N supports light component transfer • Vacuum entry on TOP simplifies manifold routing • Accepts 3mm tube outside diameter for space-saving runs
Applications
• Suitable for automated PCB component pick-and-place • Ideal for handling small electronic assemblies in production • Used with pick-up tools in mechanical part transfer systems • Can be used for light-duty gripping in electrical panel assembly
What thread type is provided for mounting?
A G 1/8 threaded connection is used to secure the component into manifolds or adaptors.
Which tubing size will fit the vacuum inlet?
The vacuum inlet accommodates tubing with a 3mm outside diameter for direct connection.
How does the pad material affect surface compatibility?
The nitrile rubber pad offers good sealing on smooth, slightly oiled surfaces and tolerates light contact with common industrial fluids.
What contact geometry is used for gripping?
A flat pad profile provides broad-area contact suitable for Planar items and reduces local marking.
Is the component suitable for clean manufacturing environments?
The product conforms to RoHS requirements, indicating restricted hazardous substance usage in its materials.
Related links
- Festo 30 mm Nitrile Rubber (NBR) Suction Cup VAS-30-1/8-NBR G 1/8
- Festo 15 mm Silicone Suction Cup VAS-15-1/8-SI-B G 1/8
- Festo 15 mm Flat Polyurethane Suction Cup VAS-15-1/8-PUR-B G 1/8
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-125-3/8-NBR G 3/8
- Festo 55 mm Nitrile Rubber (NBR) Suction Cup VAS-55-1/4-NBR G 1/4
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-100-1/4-NBR G 1/4
- Festo 75 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-75-1/4-NBR G 1/4
- Festo 15 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-15-1/8-NBR G 1/8

