Festo 8 mm Flat Suction Cup VAL-1/4-20 G 1/4
- RS Stock No.:
- 203-8211
- Mfr. Part No.:
- VAL-1/4-20
- Brand:
- Festo
Subtotal (1 unit)*
$175.00
(exc. GST)
$192.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $175.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$143.52
(exc. GST)
$157.87
(inc. GST)
- RS Stock No.:
- 203-8211
- Mfr. Part No.:
- VAL-1/4-20
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/4 | |
| Pad Diameter | 8mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Connection Type | Vacuum | |
| Series | VAL | |
| Vacuum Entry Direction | Top | |
| Standards/Approvals | RoHS | |
| Model Number | 151211 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/4 | ||
Pad Diameter 8mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Connection Type Vacuum | ||
Series VAL | ||
Vacuum Entry Direction Top | ||
Standards/Approvals RoHS | ||
Model Number 151211 | ||
- COO (Country of Origin):
- DE
Festo VAL Series Suction Cup, 8mm Pad Diameter, G1/4 Connection Size - VAL-1/4-20, Numeric Part Number: 151211
This suction cup is a small vacuum handling component designed for material pick-and-place and gripping tasks in automated systems. It connects via a G 1/4 vacuum inlet and accepts vacuum from the top, making it suitable for Compact arraying and inline tooling where a vertical vacuum feed is required.
Features and Benefits:
• 8mm flat pad provides stable contact for smooth surfaces • G 1/4 connection enables standardised vacuum plumbing compatibility • Top vacuum entry allows Compact mounting above the pad • Flat pad geometry supports even force distribution during lift • RoHS-compliant construction minimises restricted-substance content
Applications
• Suitable for pick-and-place of electronic components on smooth substrates • Ideal for automated handling of small mechanical parts • Used with robotic end-effectors in electrical assembly lines • Can be used for short-stroke conveyor transfer of flat items
What vacuum connection type is used for integration with existing manifolds?
The device uses a G 1/4 threaded vacuum inlet compatible with standard industrial vacuum fittings and tubing adaptors.
How does the vacuum entry orientation affect system layout?
With vacuum supplied from the top, the feed tubing routes vertically into the component, permitting low-profile side clearance and simplified manifold stacking above the toolplate.
What pad profile is best for thin, flat components?
The flat pad profile offers extensive surface contact, which helps distribute grip force evenly on thin, Planar parts and reduces point-load stress.
Related links
- Festo 32 mm Copper and Polytetrafluoroethylene Suction Cup VAL-1/8-10 G 1/8
- Festo 3.7 mm Suction Cup VAL-M5-5 M5
- Festo 8 mm Flat Silicone Suction Cup ESS-8-SS Inside Diameter 4 mm
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-20-G-N-G14F G 1/4
- Festo 8 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-8-SN Inside Diameter 4 mm
- Festo 8 mm Cup Nitrile Rubber (NBR) Suction Cup VASB-8-M5-NBR 5.5 mm
- Festo 100 mm Flat Polyurethane Suction Cup VAS-100-1/4-PUR-B G 1/4
- Festo 100 mm Flat Silicone Suction Cup VAS-100-1/4-SI-B G 1/4

