Festo 15 mm Flat PUR Suction Cup VAS-15-1/8-PUR-B G 1/8
- RS Stock No.:
- 203-8144
- Mfr. Part No.:
- VAS-15-1/8-PUR-B
- Brand:
- Festo
Subtotal (1 unit)*
$22.06
(exc. GST)
$24.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 19 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.06 |
*price indicative
- RS Stock No.:
- 203-8144
- Mfr. Part No.:
- VAS-15-1/8-PUR-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 15mm | |
| Connection Size | G 1/8 | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | PUR | |
| Connection Type | Vacuum Port | |
| Series | VAS | |
| Holding Force | 8.5N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 1396087 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 15mm | ||
Connection Size G 1/8 | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material PUR | ||
Connection Type Vacuum Port | ||
Series VAS | ||
Holding Force 8.5N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 1396087 | ||
- COO (Country of Origin):
- CZ
Festo VAS Series Suction Cup, 15mm Pad Diameter, 8.5N Holding Force - VAS-15-1/8-PUR-B, Numeric Part Number: 1396087
This suction cup is a Compact vacuum-handling component designed for automated pick-and-place and small-part handling in industrial settings. It provides a contact Interface between vacuum systems and workpieces, suited to tasks where a small, flat gripping surface and top-entry vacuum connection are required.
Features and Benefits:
• Polyurethane pad offers resilient surface contact and abrasion resistance • Flat pad shape ensures stable hold on smooth surfaces • 8.5N holding force enables secure manipulation of lightweight items • G1/8 connection provides compatibility with common vacuum ports • Top-entry vacuum entry simplifies tubing routing in tight assemblies
Applications
• Suitable for end-effectors in small robotic pick-and-place systems • Ideal for handling electronic components on assembly lines • Used for temporary holding of lightweight mechanical parts during machining • Can be used for board handling where flat contact is needed
What material characteristic affects durability under repeated cycles?
The pad is MADE from polyurethane, which provides good resistance to wear and repeated compression, helping maintain contact performance over many cycles.
How is the vacuum Interface arranged for system installation?
The vacuum inlet is located on the TOP of the cup, allowing vertical tubing or fittings to be connected above the contact face for Compact integration.
Which standard relates to Air quality considerations for pneumatic systems using this component?
It conforms to ISO 8573-1:2010 particulate and contaminant classifications applicable to compressed Air quality in pneumatic equipment.
Is there an environmental restriction regarding hazardous substances?
The component meets RoHS requirements limiting the use of certain restricted substances in electrical and electronic equipment.
Related links
- Festo 125 mm Flat Polyurethane Suction Cup VAS-125-3/8-PUR-B G 3/8
- Festo 15 mm Bellow Polyurethane Suction Cup VASB-15-1/8-PUR-B 1/8 in
- Festo 100 mm Flat Polyurethane Suction Cup VAS-100-1/4-PUR-B G 1/4
- Festo 75 mm Flat Polyurethane Suction Cup VAS-75-1/4-PUR-B G 1/4
- Festo 8 mm Flat Polyurethane Suction Cup VAS-8-M5-S-PUR-B M5
- Festo 10 mm Flat Polyurethane Suction Cup VAS-10-M5-PUR-B M5
- Festo 30 mm Polyurethane Suction Cup VAS-30-1/8-PUR-B 1/8 in G
- Festo 15 mm Silicone Suction Cup VAS-15-1/8-SI-B G 1/8
