Festo 15 mm Silicone Suction Cup VASB-15-1/8-SI-B G 1/8
- RS Stock No.:
- 202-2749
- Distrelec Article No.:
- 301-69-823
- Mfr. Part No.:
- VASB-15-1/8-SI-B
- Brand:
- Festo
Subtotal (1 unit)*
$35.48
(exc. GST)
$39.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.48 |
*price indicative
- RS Stock No.:
- 202-2749
- Distrelec Article No.:
- 301-69-823
- Mfr. Part No.:
- VASB-15-1/8-SI-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 15mm | |
| Product Type | Suction Cup | |
| Connection Size | G 1/8 | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | VASB | |
| Holding Force | 8.5N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 1377689 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 15mm | ||
Product Type Suction Cup | ||
Connection Size G 1/8 | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series VASB | ||
Holding Force 8.5N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 1377689 | ||
- COO (Country of Origin):
- DE
Festo Suction Cup, Silicon, 8.5N Holding Force - VASB-15-1/8-SI-B
To hold and move products by vacuum, opt for this suction cup from Festo. A G1/8 vacuum connection allows you to easily attach the unit to standard generators or connecting elements. The cup is made of VMQ, a silicon elastomer, meaning it can withstand moderate corrosion and is free from potentially harmful copper and PTFE. A wrought aluminium alloy threaded plug makes this a good choice for applications where resistance to abrasion is essential.
Features & Benefits
• Round, flat cup provides a reliable seal on both smooth and slightly curved surfaces
• Large suction cup diameter of 15mm provides good stability
• Weighs just 4g to minimise strain on your setup
Applications
• Packaging facilities
• Electronics manufacture
• Automotive industry
What temperatures can this unit function in?
This suction cup has an operating temperature range between -40˚C and +200˚C, so you can rest assured of a strong grip on objects even in harsh industrial environments.
Does this unit have a height compensator?
Yes. A 5.6mm height compensator means this product can be configured alongside other suction cups of different heights on the same frame.
Related links
- Festo 15 mm Silicone Suction Cup VAS-15-1/8-SI-B G 1/8
- Festo 30 mm Bellow Silicone Suction Cup VASB-30-1/8-SI-B 1/8 in
- Festo 125 mm Bellow Silicone Suction Cup VASB-125-3/8-SI-B G 3/8
- Festo 30 mm Flat Silicone Suction Cup VAS-30-1/8-SI-B 1/8 in G
- Festo 125 mm Silicone Suction Cup VAS-125-3/8-SI-B G 3/8
- Festo 40 mm Silicone Suction Cup VASB-40-1/4-SI-B G 1/4
- Festo 55 mm Silicone Suction Cup VASB-55-1/4-SI-B G 1/4
- Festo 15 mm Bellow Polyurethane Suction Cup VASB-15-1/8-PUR-B 1/8 in
