Festo 3.7 mm Suction Cup VAL-M5-5 M5
- RS Stock No.:
- 203-8233
- Mfr. Part No.:
- VAL-M5-5
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-8233
- Mfr. Part No.:
- VAL-M5-5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M5 | |
| Pad Diameter | 3.7mm | |
| Product Type | Suction Cup | |
| Connection Type | Threaded | |
| Series | VAL | |
| Vacuum Entry Direction | Top | |
| Standards/Approvals | No | |
| Model Number | 151209 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M5 | ||
Pad Diameter 3.7mm | ||
Product Type Suction Cup | ||
Connection Type Threaded | ||
Series VAL | ||
Vacuum Entry Direction Top | ||
Standards/Approvals No | ||
Model Number 151209 | ||
- COO (Country of Origin):
- DE
The Festo's push-in T-fitting used in 360° orientable and male thread with external hexagon. It has standard size, nominal size is 3.7mm which is design in t shape and used sealing ring type of screw.
Ambient temperature -15 to 120 °C
Number of output 2
Related links
- Festo 8 mm Suction Cup VAL-1/4-20 G 1/4
- Festo 5 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-5-M5-NBR M5
- Festo 32 mm Copper and Polytetrafluoroethylene Suction Cup VAL-1/8-10 G 1/8
- Norgren 6 mm Flat Nitrile Rubber (NBR) Suction Cup M/58301/01 M5
- Norgren 8 mm Flat Nitrile Rubber (NBR) Suction Cup M/58302/01 M5
- Norgren 10 mm Flat Nitrile Rubber (NBR) Suction Cup M/58303/01 M5
- Festo 8 mm Cup Nitrile Rubber (NBR) Suction Cup VASB-8-M5-NBR 5.5 mm
- Festo 3 mm Suction Cup ESH-HE-1-M3 M3
