Festo 30 mm Bellow PUR Suction Cup VASB-30-1/8-PUR-B G 1/8
- RS Stock No.:
- 203-8169
- Mfr. Part No.:
- VASB-30-1/8-PUR-B
- Brand:
- Festo
Subtotal (1 unit)*
$38.64
(exc. GST)
$42.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 244 unit(s) shipping from 23 November 2026
- Plus 64 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.64 |
*price indicative
- RS Stock No.:
- 203-8169
- Mfr. Part No.:
- VASB-30-1/8-PUR-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | G 1/8 | |
| Pad Diameter | 30mm | |
| Pad Type | Bellow | |
| Pad Material | PUR | |
| Connection Type | Male | |
| Series | VASB | |
| Holding Force | 34N | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Model Number | 1395690 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size G 1/8 | ||
Pad Diameter 30mm | ||
Pad Type Bellow | ||
Pad Material PUR | ||
Connection Type Male | ||
Series VASB | ||
Holding Force 34N | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
Model Number 1395690 | ||
- COO (Country of Origin):
- CZ
Festo Bellows PUR Suction Cup, 30mm, 34N - VASB-30-1/8-PUR-B
Looking for an easily interchangeable suction cup to hold and move objects without damaging them? This bellows suction cup from Festo's VASB series is ideal for working with pieces of uneven height, or with fragile parts. It's made from polyurethane (PUR), meaning it's able to stand up to moderate corrosion stress and is free from potentially harmful copper and polytetrafluoroethylene (PTFE). It's connected to the vacuum with a G1/8 brass threaded connection, which resists corrosion and is compatible with many standard components.
• Holding force of 34N offers versatility
• Pad diameter of 30mm makes it suitable for use with a wide range of items
• Operating temperature range of -20°C to +60°C makes it suitable for a wide range of industrial environments
Applications
• Packaging
• Electronics
• Automotive industry
How do pneumatic suction cups work?
When a suction cup contacts an object, a vacuum generator draws the air out from the space between the cup and the item. This presses the suction cup against the item, holding it firmly.
What is holding force?
Holding force is the amount of force required to move an object. It's measured in Newtons. Make sure you choose a suction cup with the holding force you need to move your object.
Related links
- Festo 15 mm Bellow Polyurethane Suction Cup VASB-15-1/8-PUR-B 1/8 in
- Festo 125 mm Bellow Polyurethane Suction Cup VASB-125-3/8-PUR-B G 3/8
- Festo 30 mm Bellow Silicone Suction Cup VASB-30-1/8-SI-B 1/8 in
- Festo 30 mm Polyurethane Suction Cup VAS-30-1/8-PUR-B 1/8 in G
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR 1/8 in
- Festo 100 mm Bellow Polyurethane Suction Cup VASB-100-1/4-PUR-B G 1/4
- Festo 40 mm Bellow Polyurethane Suction Cup VASB-40-1/4-PUR-B G 1/4
- Festo 15 mm Flat Polyurethane Suction Cup VAS-15-1/8-PUR-B G 1/8
