Festo 15 mm Flat Silicone Suction Cup VAS-15-1/8-SI-B G 1/8
- RS Stock No.:
- 202-2839
- Distrelec Article No.:
- 301-69-819
- Mfr. Part No.:
- VAS-15-1/8-SI-B
- Brand:
- Festo
Subtotal (1 unit)*
$26.75
(exc. GST)
$29.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.75 |
*price indicative
- RS Stock No.:
- 202-2839
- Distrelec Article No.:
- 301-69-819
- Mfr. Part No.:
- VAS-15-1/8-SI-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/8 | |
| Product Type | Suction Cup | |
| Pad Diameter | 15mm | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | VAS | |
| Holding Force | 8.5N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 1376604 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/8 | ||
Product Type Suction Cup | ||
Pad Diameter 15mm | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series VAS | ||
Holding Force 8.5N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 1376604 | ||
- COO (Country of Origin):
- DE
Festo VAS Series Suction Cup, 15mm Pad Diameter, 8.5N Holding Force - VAS-15-1/8-SI-B, Numeric Part Number: 1376604
This suction cup is a Compact vacuum handling pad designed for use in automated pick-and-place and material-handling systems. It provides a vacuum Interface via a small threaded port for integration with pneumatic equipment and is suited to applications where a soft contact surface is required for delicate components.
Features and Benefits:
• Silicone pad ensures gentle contact with fragile surfaces • Flat pad profile gives consistent seal on smooth substrates • 8.5N holding force supports light-load transfer reliably • G1/8 connection enables standard pneumatic hookup • Vacuum entry on TOP simplifies tubing routing for gantries
Applications
• Suitable for robotic pick-and-place of electronic components • Ideal for handling delicate assemblies in electrical manufacturing • Used for small-part transfer in mechanical assembly lines • Can be used for temporary holding during inspection processes
What material characteristics affect surface compatibility?
The pad is MADE from silicone, which provides elasticity and conformability to create a reliable seal on smooth, low-roughness surfaces while reducing mark formation on delicate items.
How should the vacuum line be arranged for Compact installations?
With the vacuum entry on the top, tubing can be routed vertically above the pad, allowing a direct, short path to vacuum manifolds and reducing dead volume in the system.
What connection considerations are there for integration with existing pneumatic systems?
The component uses a G1/8 threaded vacuum port, compatible with common G1/8 fittings and adaptors, enabling straightforward connection to standard vacuum generators and tubing.
How does the pad shape influence handling performance?
The flat pad design maintains a uniform contact area, promoting stable suction on flat or slightly curved items and improving repeatability during cyclic pick-and-place operations.
Related links
- Festo 15 mm Silicone Suction Cup VASB-15-1/8-SI-B G 1/8
- Festo 30 mm Flat Silicone Suction Cup VAS-30-1/8-SI-B 1/8 in G
- Festo 125 mm Silicone Suction Cup VAS-125-3/8-SI-B G 3/8
- Festo 15 mm Flat Polyurethane Suction Cup VAS-15-1/8-PUR-B G 1/8
- Festo 30 mm Bellow Silicone Suction Cup VASB-30-1/8-SI-B 1/8 in
- Festo 40 mm Silicone Suction Cup VAS-40-1/4-SI-B G 1/4
- Festo 55 mm Flat Silicone Suction Cup VAS-55-1/4-SI-B G 1/4
- Festo 125 mm Bellow Silicone Suction Cup VASB-125-3/8-SI-B G 3/8
