SMC ANA PBT Pneumatic Silencer 10 bar Threaded R
- RS Stock No.:
- 234-4169
- Mfr. Part No.:
- ANA1-02
- Brand:
- SMC
Subtotal (1 unit)*
$25.19
(exc. GST)
$27.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.19 |
*price indicative
- RS Stock No.:
- 234-4169
- Mfr. Part No.:
- ANA1-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 1/4 in R | |
| Product Type | Pneumatic Silencer | |
| Material | PBT | |
| Series | ANA | |
| Connection Type | Threaded | |
| Thread Standard | R | |
| Noise Reduction | 40dB | |
| Overall Length | 64mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 1/4 in R | ||
Product Type Pneumatic Silencer | ||
Material PBT | ||
Series ANA | ||
Connection Type Threaded | ||
Thread Standard R | ||
Noise Reduction 40dB | ||
Overall Length 64mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC series ANA1 high noise reduction style silencer ANA1 keeps the noise level inside a plant below 85dB(A) with a noise reduction effect of 40dB(A).
Noise Reduction Effect of 40dB(A)
- RS Stock No. 2344173
- Mfr. Part No. ANA1-C10
Each
$30.03
Related links
- SMC ANA Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANB Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded
- SMC Series 25 Die Cast Zinc Pneumatic Silencer 10 bar Threaded R (PT)
- SMC ANB1 Polybutylene Pneumatic Silencer 10 bar Threaded Rc BSPT
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded R
- Festo VFFK Nickel Plated Brass Pneumatic Silencer 10 bar Threaded R












