SMC ANB PBT Pneumatic Silencer 10 bar Threaded R

Subtotal (1 unit)*

$41.52

(exc. GST)

$45.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.52

*price indicative

RS Stock No.:
234-4176
Mfr. Part No.:
ANB1-04
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer

Connection Size

1/2 in R

Material

PBT

Series

ANB

Connection Type

Threaded

Thread Standard

R

Noise Reduction

38dB

Overall Length

107mm

Minimum Operating Temperature

5°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Thread Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC series ANB1 has a noise reduction effect of 38dB(A) and has a larger effective area with the same port size as series ANA1. It is also available for common exhaust from manifolds.

Noise Reduction Effect of 38dB(A)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy