Norgren T40 Brass Pneumatic Silencer 10 bar Threaded R
- RS Stock No.:
- 822-3992
- Mfr. Part No.:
- T40B4800
- Brand:
- Norgren
Subtotal (1 unit)*
$24.79
(exc. GST)
$27.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.79 |
*price indicative
- RS Stock No.:
- 822-3992
- Mfr. Part No.:
- T40B4800
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connection Size | ISO 3/8 | |
| Product Type | Pneumatic Silencer | |
| Material | Brass | |
| Series | T40 | |
| Thread Standard | R | |
| Connection Type | Threaded | |
| Overall Length | 60mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS, ISO | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connection Size ISO 3/8 | ||
Product Type Pneumatic Silencer | ||
Material Brass | ||
Series T40 | ||
Thread Standard R | ||
Connection Type Threaded | ||
Overall Length 60mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS, ISO | ||
IMI Norgren Pneumatic Silencer, Sintered Brass Element, Screw On - T40 Series - T40B4800
Need your compressed air equipment to pipe down? Try this pneumatic silencer from IMI Norgren. Its sintered muffler subdues exhaust ports, so helps to stop noise fatigue from wearing you out. The unit also conveniently acts as a filter by stopping dirt and metal chips from entering inlets. This reduces the chance of damage or excessive wear, so increases the service life of your pneumatic equipment. Installation is a cinch, as the device screws directly onto an exhaust port. The silencer holds up well in moist environments, thanks to its corrosion-resistant brass body.
• Cleanable diffuser element, so there's no need to discard it after a single use
• Compact length of 60mm needs minimal mounting space
• Maximum operating pressure of 10 bar, so suitable to use in demanding circuits
• Compatible with compressed air and inert gases to best suit your network's needs
Applications
• Food and beverage industries
• Dentistry tools
• Automated production lines
• Lifts and hoisting equipment
What's the media temperature range of this silencer?
You can use this silencer with media ranging in temperature between -20°C and +80°C. For temperatures below +2°C, you should ensure your compressed air is dry enough to prevent ice formation.
Norgren Sintered Silencer
Sintered pneumatic silencers from Norgren are compact by design and reduce the noise levels of exhausted air from pneumatic equipment such as pneumatic valves. Norgren's sintered mufflers also help prevent dirt entering unprotected ports and causing damage wear.
Available flow factors from 0.54 to 5.1 dependant upon size.
Maximum Working Pressure 10bar
Maximum temperature 80°C
Cleanable 40 micron diffusion element
Sintered bronze element
Brass base
Related links
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded R
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded G
- Norgren T40 Brass Pneumatic Silencer 10 bar Threaded Metric
- Festo VFFK Nickel Plated Brass Pneumatic Silencer 10 bar Threaded R
- SMC ANA Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANB Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC Series 25 Die Cast Zinc Pneumatic Silencer 10 bar Threaded R (PT)
- Norgren MB Aluminium, Brass Pneumatic Silencer 20 bar Threaded R
