SMC ANB1 Polybutylene Pneumatic Silencer 10 bar Threaded Rc BSPT
- RS Stock No.:
- 234-4175
- Mfr. Part No.:
- ANB1-02
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$30.12
(exc. GST)
$33.13
(inc. GST)
- RS Stock No.:
- 234-4175
- Mfr. Part No.:
- ANB1-02
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | ANB1 | |
| Material | Polybutylene | |
| Product Type | Pneumatic Silencer | |
| Maximum Operating Pressure | 10 bar | |
| Connection Type | Threaded | |
| Thread Standard | Rc BSPT | |
| Connection Size | 1/4 in R | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | 5 °C | |
| Noise Reduction | 38 dB | |
| Overall Length | 81 mm | |
| Silencer Diameter | 25 mm | |
| Standards/Approvals | RoHS | |
| Thread Gender | Male | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series ANB1 | ||
Material Polybutylene | ||
Product Type Pneumatic Silencer | ||
Maximum Operating Pressure 10 bar | ||
Connection Type Threaded | ||
Thread Standard Rc BSPT | ||
Connection Size 1/4 in R | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature 5 °C | ||
Noise Reduction 38 dB | ||
Overall Length 81 mm | ||
Silencer Diameter 25 mm | ||
Standards/Approvals RoHS | ||
Thread Gender Male | ||
- COO (Country of Origin):
- JP
The SMC series ANB1 has a noise reduction effect of 38dB(A) and has a larger effective area with the same port size as series ANA1. It is also available for common exhaust from manifolds.
Noise Reduction Effect of 38dB(A)
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded
- SMC ANB1 Polybutylene Terephthalate, Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC ANA Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANB Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANB1 Stainless Steel Pneumatic Silencer 10 bar One-Touch Fitting
- SMC ANB1 Aluminium Pneumatic Silencer 1 MPa Threaded R
- SMC AN Polyacetal Pneumatic Silencer 10 bar Threaded Metric













