SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded
- RS Stock No.:
- 255-2376
- Mfr. Part No.:
- ANB1-12
- Brand:
- SMC
Subtotal (1 unit)*
$143.53
(exc. GST)
$157.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.53 |
*price indicative
- RS Stock No.:
- 255-2376
- Mfr. Part No.:
- ANB1-12
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Silencer | |
| Connection Size | 1-1/4 in | |
| Material | Polybutylene Terephthalate | |
| Series | ANB1 | |
| Connection Type | Threaded | |
| Noise Reduction | 40dB | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Thread Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Silencer | ||
Connection Size 1-1/4 in | ||
Material Polybutylene Terephthalate | ||
Series ANB1 | ||
Connection Type Threaded | ||
Noise Reduction 40dB | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Thread Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC high noise reduction silencer is high noise reduction style silencer keeps the noise level inside a plant below 40dB(A).
Screw-in connection
Fluid is compressed air
Related links
- SMC ANB Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC ANB1 Polybutylene Terephthalate Pneumatic Silencer 1 MPa Threaded R
- SMC ANB1 Polybutylene Pneumatic Silencer 10 bar Threaded Rc BSPT
- SMC ANB1 Polybutylene Terephthalate, Polyvinyl Fluoride Pneumatic Silencer 1 MPa Threaded R
- SMC ANA Polybutylene Terephthalate Pneumatic Silencer 10 bar Threaded R
- SMC AN Polybutylene Terephthalate Pneumatic Silencer 10 bar One-Touch Fitting
- SMC ANB1 Stainless Steel Pneumatic Silencer 10 bar One-Touch Fitting
- SMC AN Polyacetal Pneumatic Silencer 10 bar Threaded Metric
