Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 125-9951
- Distrelec Article No.:
- 301-69-074
- Mfr. Part No.:
- NEBU-M8G4-K-5-LE4
- Brand:
- Festo
Subtotal (1 unit)*
$40.60
(exc. GST)
$44.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $40.60 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$32.01
(exc. GST)
$35.21
(inc. GST)
- RS Stock No.:
- 125-9951
- Distrelec Article No.:
- 301-69-074
- Mfr. Part No.:
- NEBU-M8G4-K-5-LE4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| For Use With | Energy Chain | |
| Connection Type B | Open End Cable | |
| Length | 5m | |
| Standards/Approvals | EN 61984, RoHS, EN 61076-2-101, EN 61076-2-104 | |
| Model Number | 541343 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
For Use With Energy Chain | ||
Connection Type B Open End Cable | ||
Length 5m | ||
Standards/Approvals EN 61984, RoHS, EN 61076-2-101, EN 61076-2-104 | ||
Model Number 541343 | ||
- COO (Country of Origin):
- TR
Festo Cable Lead, 0 to 30V AC/DC Operating Voltage, 75mm Bending Radius - NEBU-M8G4-K-5-LE4
Use this cable lead from Festo to establish reliable communication links between your sensors and control equipment. On one end, you'll find an M8 adapter that plugs into field devices such as actuators. The other end is unterminated to let you extend an existing connection to your equipment's control unit. The cable has PUR housing that offers a reliable shield against impact and abrasion, so it can withstand the rigours of industrial environments. It's commonly used with material handling machinery.
• Cable length of 5m makes it suitable for long runs
• Screw locking mechanism for a secure connection to field devices
• Wide operating temperature range of -25°C to +70°C for use in demanding settings
• IP69K rated for full protection from dust and high-temperature, high-pressure water jets
Applications
• Robotic arms
• Assembly lines
How flexible is this cable lead?
This cable lead has a bending radius of 75mm, which means that it's flexible enough for trunking on the energy chains of moving equipment.
Can I reuse this cable?
Yes, you can easily uninstall and reuse this cable by loosening the screw lock and disconnecting its open end from the control unit it was linked to.
- RS Stock No. 1215573
- Mfr. Part No. NEBU-M8G3-K-2.5-LE3
Each
$23.95
- RS Stock No. 1367002
- Mfr. Part No. NEBU-M12G5-E-5-Q8N-M12G5
Each
$176.09
- RS Stock No. 1367004
- Mfr. Part No. NEBU-M12G5-E-10-Q8N-M12G5
Each
$309.81
- RS Stock No. 1367003
- Mfr. Part No. NEBU-M12G5-E-7.5-Q8N-M12G5
Each
$247.89
Related links
- Festo For Use With Energy Chain
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Sensors
- Festo For Use With Position Transmitter SMAT And Signal Converter SVE4













