Festo Male 4 way M8, Straight to 4 way Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 350-628
- Mfr. Part No.:
- NEBA-M8G4-U-5-N-LE4
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.01
(exc. GST)
$35.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.01 |
| 10 + | $29.46 |
*price indicative
- RS Stock No.:
- 350-628
- Mfr. Part No.:
- NEBA-M8G4-U-5-N-LE4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBA | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 5m | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078228 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBA | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 5m | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078228 | ||
- COO (Country of Origin):
- TR
The Festo connecting cable is engineered to seamlessly connect field devices such as sensors and actuators with controllers, ensuring robust performance in industrial applications. Designed in accordance with stringent standards, this cable offers exceptional reliability with features like flame-retardancy and resistance to various environmental factors. With a well-rounded design for ease of integration, it supports complex configurations and can withstand demanding conditions, making it an ideal solution for automation setups.
Conforms to a range of international compliance standards for safety
Built to function effectively even in extreme temperature conditions
Abrasion-resistant design enhances longevity in rigorous environments
Features UV and hydrolysis resistance for outdoor usage
Offers a solid degree of protection against dust and water ingress
Constructed with a flexible cable sheath for versatile installation
Gold-plated contacts ensure reliable electrical connections
