Festo, NEBU Series, For Use With Energy Chain & Robot Application
- RS Stock No.:
- 203-1188
- Mfr. Part No.:
- NEBU-M8W3-R-2.5-LE3
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$18.13
(exc. GST)
$19.94
(inc. GST)
- RS Stock No.:
- 203-1188
- Mfr. Part No.:
- NEBU-M8W3-R-2.5-LE3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connector | |
| Series | NEBU | |
| For Use With | Energy Chain & Robot Application | |
| Standards/Approvals | EN 61076-2-101, EN 61076-2-104, EN 61984, RoHS | |
| Model Number | 569847 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connector | ||
Series NEBU | ||
For Use With Energy Chain & Robot Application | ||
Standards/Approvals EN 61076-2-101, EN 61076-2-104, EN 61984, RoHS | ||
Model Number 569847 | ||
- COO (Country of Origin):
- TR
The Festo's NEBU series 3-pin, M8 connecting cable has a length of 2.5m. This device is enabled with a standard, angled cable outlet for a plug socket. It is suitable for use with energy chains and robot application. The product weight is 64g with surge s
Ambient temperature -25 to 80 °C
Free of copper and PTFE
Related links
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With Energy Chain
- Festo For Use With Proximity Sensors Position Transmitter
- Festo For Use With Position Transmitter Pressure Switch Visual &
- Festo Plug Connector, NEBU Series
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Controller Side, Field Device Side
- Festo For Use With Flow Sensors Position Transmitter













