Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 136-7004
- Mfr. Part No.:
- NEBU-M12G5-E-10-Q8N-M12G5
- Brand:
- Festo
Subtotal (1 unit)*
$309.81
(exc. GST)
$340.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.81 |
*price indicative
- RS Stock No.:
- 136-7004
- Mfr. Part No.:
- NEBU-M12G5-E-10-Q8N-M12G5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| For Use With | Energy Chain | |
| Connection Type B | M12 x 1 | |
| Length | 10m | |
| Standards/Approvals | EN 61984, EN 61076-2-101, RoHS, EN 61076-2-104 | |
| Model Number | 574323 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
For Use With Energy Chain | ||
Connection Type B M12 x 1 | ||
Length 10m | ||
Standards/Approvals EN 61984, EN 61076-2-101, RoHS, EN 61076-2-104 | ||
Model Number 574323 | ||
- COO (Country of Origin):
- BG
Festo NEBU Series Cable Lead, 10m Length, M12 Connector Type - NEBU-M12G5-E-10-Q8N-M12G5, Numeric Part Number: 574323
This cable lead is a Crucial accessory designed for a variety of applications within the automation and industrial sectors. It features an M12 connector, Ideal for integration with energy chains. At a length of 10m, this heavy-duty cable provides ample reach for complex setups while ensuring a robust connection.
Features & Benefits
• 10m length facilitates versatile installation across different setups
• Designed for heavy-duty applications in rugged environments
• Compatible with a range of industrial cable accessories
• Simplifies connection processes in automation systems
• Designed for heavy-duty applications in rugged environments
• Compatible with a range of industrial cable accessories
• Simplifies connection processes in automation systems
Applications
• Utilised for connecting components in energy chains
• Ideal for assembly lines requiring flexible cable arrangements
• Suitable for use in automated machinery setups
• Connects sensors and actuators within industrial systems
• Ideal for assembly lines requiring flexible cable arrangements
• Suitable for use in automated machinery setups
• Connects sensors and actuators within industrial systems
How does the cable lead enhance connectivity in automated systems?
The M12 connector securely attaches to various industrial components, ensuring reliable communication in automation systems. This reduces the risk of disconnections, especially in dynamic environments where movement is common.
What makes the heavy-duty design suitable for industrial use?
The robust construction withstands mechanical stress and environmental challenges, making it appropriate for harsh industrial settings. This durability ensures longevity and reduces maintenance costs over time.
Can this lead be used with other cable types?
While primarily designed for energy chains, it may also be compatible with other M12 connector cables in specific applications, depending on the requirements of the system. Always check compatibility for optimal performance.
Related links
- Festo For Use With Energy Chain
- Festo For Use With Energy Chain & Robot Application
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With High Mechanical Load, Energy Chains
- Festo, NEBU Series
- Festo Connector Lead For Use With Energy Chains, Robot
- Festo Straight M12 to Straight Male M8 Cable, 2.5m
- Festo Female 5 way M12 Straight Cable, 2.5 m
