Festo, NEBU Series, For Use With Energy Chain
- RS Stock No.:
- 136-7003
- Mfr. Part No.:
- NEBU-M12G5-E-7.5-Q8N-M12G5
- Brand:
- Festo
Subtotal (1 unit)*
$247.89
(exc. GST)
$272.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.89 |
*price indicative
- RS Stock No.:
- 136-7003
- Mfr. Part No.:
- NEBU-M12G5-E-7.5-Q8N-M12G5
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M12 x 1 | |
| For Use With | Energy Chain | |
| Connection Type B | M12 x 1 | |
| Length | 7.5m | |
| Standards/Approvals | EN 61984, RoHS, EN 61076-2-101, EN 61076-2-104 | |
| Model Number | 574322 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M12 x 1 | ||
For Use With Energy Chain | ||
Connection Type B M12 x 1 | ||
Length 7.5m | ||
Standards/Approvals EN 61984, RoHS, EN 61076-2-101, EN 61076-2-104 | ||
Model Number 574322 | ||
- COO (Country of Origin):
- TR
Festo NEBU Series Connecting Cables
Festo NEBU series modular connecting cables offer a wide variety possible combinations of plug and sockets and cable lengths. Suitable for all devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and inductive sensors, and individual valves.
Related links
- Festo For Use With Energy Chain
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo For Use With Energy Chain & Robot Application
- Festo For Use With High Mechanical Load, Energy Chains
- Festo Straight M12 to Straight Male M8 Cable, 2.5m
- Festo, NEBU Series
- Festo Female 5 way M12 Straight Cable, 2.5 m
- Festo Connector Lead For Use With Energy Chains, Robot
