Festo, NEBU Series, For Use With High Mechanical Load, Energy Chains
- RS Stock No.:
- 175-2169
- Mfr. Part No.:
- NEBU-M8W4-K-10-LE4
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$50.49
(exc. GST)
$55.54
(inc. GST)
- RS Stock No.:
- 175-2169
- Mfr. Part No.:
- NEBU-M8W4-K-10-LE4
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable Lead | |
| Series | NEBU | |
| Connection Type A | M8 x 1 | |
| Connection Type B | Open End Cable | |
| For Use With | High Mechanical Load, Energy Chains | |
| Length | 10m | |
| Standards/Approvals | RoHS, EN 61984, EN 61076-2-101, EN 61076-2-104 | |
| Model Number | 575833 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable Lead | ||
Series NEBU | ||
Connection Type A M8 x 1 | ||
Connection Type B Open End Cable | ||
For Use With High Mechanical Load, Energy Chains | ||
Length 10m | ||
Standards/Approvals RoHS, EN 61984, EN 61076-2-101, EN 61076-2-104 | ||
Model Number 575833 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Festo Cable Lead Connecting Cable
The Festo NEBU flexi-strong lead connecting cables are super flexible and high-strength cables of the Festo NEBU series. These cables can be used in automation and mechatronics based applications. The Festo LEAD-M8W4-K-10-LE4 connecting cable offers a wide variety of possible combinations of plug and sockets and cable lengths. They are suitable for all the devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and inductive sensors and individual valves.
Features and Benefits
• Versions with switching status display
• Welding field immune designs
• Easy-to-clean and synthesised design
• Capable to work under high mechanical load
• Extended service life
• Sustainable under high potential supply
• Operating voltage range is between 0-60VDC
• Connecting cables for standard, drag chain and robot applications
Certifications
• IP65 rated
• EN 61076-2-101
• EN 61984
• IP68 rated
• IP69K rated
• CE certified
Festo NEBU Series Connecting Cables
Festo NEBU series modular connecting cables offer a wide variety possible combinations of plug and sockets and cable lengths. Suitable for all devices with M8 and M12 plugs such as proximity sensors, position transmitters, pressure and flow sensors, optical and inductive sensors, and individual valves.
Related links
- Festo For Use With High Mechanical Load, Energy Chains
- Festo For Use With Energy Chains, Robot Applications
- Festo For Use With Energy Chains, High Mechanical Load
- Festo For Use With Energy Chain
- Festo Connector Lead For Use With Energy Chains, Robot
- Festo Cable For Use With Energy Chain, High Mechanical Load
- Festo Cable NEBM Series Cable for Use with Controllers
- Festo Female 4 way M8 10 m

