Festo G1/2 in Pressure Regulator - 2 Mpa, 8150954, 1/2 in 6500L/min, G MS
- RS Stock No.:
- 793-185
- Mfr. Part No.:
- MS6-LR-1/2-D6-E11
- Brand:
- Festo
Subtotal (1 unit)*
$324.00
(exc. GST)
$356.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $324.00 |
*price indicative
- RS Stock No.:
- 793-185
- Mfr. Part No.:
- MS6-LR-1/2-D6-E11
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G1/2 in | |
| Product Type | Pressure Regulator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Pressure Gauge Port Size | 1/2 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 6500L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 8150954 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G1/2 in | ||
Product Type Pressure Regulator | ||
Connection Thread Standard G | ||
Series MS | ||
Pressure Gauge Port Size 1/2 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 6500L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 8150954 | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, G1/2 Port Size - MS6-LR-1/2-D6-E11, Numeric Part Number: 8150954
This pressure regulator is a directly actuated diaphragm device designed to maintain a stable outlet pressure for compressed Air and inert gases in industrial pneumatic systems. It features a rotary knob with an integrated lock and includes an analogue pressure gauge port for local monitoring. The regulator is suitable for moderate corrosion environments and supports both lubricated and non-lubricated operation as required by the application.
Features and Benefits:
• 0.3 to 7 bar regulation enables precise pressure adjustment
• 6500 L/min nominal flow supports high-flow pneumatic demands
• 0.08 MPa to 2 MPa operating range handles varied supply pressures
• Die-cast aluminium housing reduces weight while maintaining robustness
• Integrated secondary exhaust improves downstream pressure relief
• 6500 L/min nominal flow supports high-flow pneumatic demands
• 0.08 MPa to 2 MPa operating range handles varied supply pressures
• Die-cast aluminium housing reduces weight while maintaining robustness
• Integrated secondary exhaust improves downstream pressure relief
Applications
• Suitable for Air preparation units in factory automation systems
• Ideal for feeding high-flow actuators and pneumatic tools
• Used with inert gas lines requiring controlled outlet pressure
• Can be used for machine panels needing local pressure indication
• Suitable for environments with moderate corrosion exposure
• Ideal for feeding high-flow actuators and pneumatic tools
• Used with inert gas lines requiring controlled outlet pressure
• Can be used for machine panels needing local pressure indication
• Suitable for environments with moderate corrosion exposure
What temperature limits apply for storage and operation?
Storage, media and ambient temperature range is -10°C to 60°C.
Which connection threads and gauge port are provided?
Both pneumatic ports use G1/2 threads and the gauge port accepts 1/2 in.
What materials contact the medium and ensure seal integrity?
Seals and diaphragm are NBR and the control panel uses PA and POM components.
Is the product compatible with food-related applications?
It is listed as suitable for use with food with further supplementary material information.
Related links
- Festo G1/2 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G3/4 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, BSPP MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 3000L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, BSPP MS
