SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AA1-R05-A 20L/min ARM11A

Subtotal (1 unit)*

$89.95

(exc. GST)

$98.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.95

*price indicative

RS Stock No.:
395-400
Mfr. Part No.:
ARM11AA1-R05-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

6 Dia. mm

Product Type

Pneumatic Regulator

Series

ARM11A

Overall Length

52.5mm

Body Material

Polybutylene Terephthalate

Maximum Flow Rate

20L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Height

84mm

Model Number

ARM11AA1-R05-A

Pressure Setting Range

0.05 → 0.7 MPa

COO (Country of Origin):
JP
The SMC Manifold regulator from the ARM11A series, designed for efficient pressure control in pneumatic systems. It is versatile and suitable for various industrial applications.

Standard backflow function for enhanced performance

Compatibility with digital pressure switches for added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy