SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-06GPC 20L/min ARM

Subtotal (1 unit)*

$97.77

(exc. GST)

$107.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$97.77

*price indicative

RS Stock No.:
395-397
Mfr. Part No.:
ARM10F1-06GPC
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

4 Dia. mm

Series

ARM

Overall Length

34mm

Body Material

PBT

Maximum Flow Rate

20L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Overall Height

62mm

Standards/Approvals

RoHS

Model Number

ARM10F1-06GPC

Pressure Setting Range

0.05 → 0.7 MPa

COO (Country of Origin):
JP
The SMC Compact single-unit regulator designed for precise pressure control in pneumatic systems. It is versatile and efficient, making it suitable for various industrial applications.

Standard backflow function for enhanced performance

Compatibility with digital pressure switches for added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy