SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AB1-R04-A 20L/min ARM11A

Subtotal (1 unit)*

$89.95

(exc. GST)

$98.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$89.95

*price indicative

RS Stock No.:
395-401
Mfr. Part No.:
ARM11AB1-R04-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

4 Dia. mm

Product Type

Pneumatic Regulator

Series

ARM11A

Body Material

PBT

Overall Length

52.5mm

Maximum Flow Rate

20L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Overall Height

84mm

Standards/Approvals

RoHS

Pressure Setting Range

0.05 → 0.7 MPa

Model Number

ARM11AB1-R04-A

COO (Country of Origin):
JP
The SMC Manifold regulator from the ARM11A series, designed for efficient pressure control in pneumatic systems. It is versatile and suitable for various industrial applications.

Standard backflow function for enhanced performance

Compatibility with digital pressure switches for added functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy