SMC 4 mm Pneumatic Regulator - 1 Mpa, ARM10-06G, M4 20L/min ARM10
- RS Stock No.:
- 395-396
- Mfr. Part No.:
- ARM10-06G
- Brand:
- SMC
Subtotal (1 unit)*
$89.90
(exc. GST)
$98.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.90 |
*price indicative
- RS Stock No.:
- 395-396
- Mfr. Part No.:
- ARM10-06G
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 4 mm | |
| Product Type | Pneumatic Regulator | |
| Series | ARM10 | |
| Pressure Gauge Port Size | M4 | |
| Body Material | PBT | |
| Overall Length | 35mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 73.5mm | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS | |
| Model Number | ARM10-06G | |
| Pressure Setting Range | 0.05 → 0.7 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 4 mm | ||
Product Type Pneumatic Regulator | ||
Series ARM10 | ||
Pressure Gauge Port Size M4 | ||
Body Material PBT | ||
Overall Length 35mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 73.5mm | ||
Overall Width 28mm | ||
Standards/Approvals RoHS | ||
Model Number ARM10-06G | ||
Pressure Setting Range 0.05 → 0.7 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Compact single-unit regulator designed for precise pressure control in pneumatic systems. It offers flexibility and efficiency, making it suitable for various industrial applications.
Standard backflow function for enhanced performance
Compatibility with digital pressure switches for added functionality
Related links
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
- SMC Regulator -, 6 mm 1 MPa ARM10
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-06GPC 20L/min ARM
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BA1-R06-A 20L/min ARM11
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AB1-R04-A 20L/min ARM11A
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM10F1-08BG 20L/min ARM
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-20GP 20L/min ARM
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, AR30K-F03-D 20L/min AR
