SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BB2-R08-A 20L/min ARM11
- RS Stock No.:
- 395-313
- Mfr. Part No.:
- ARM11BB2-R08-A
- Brand:
- SMC
Subtotal (1 unit)*
$91.64
(exc. GST)
$100.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $91.64 |
*price indicative
- RS Stock No.:
- 395-313
- Mfr. Part No.:
- ARM11BB2-R08-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 6 Dia. mm | |
| Series | ARM11 | |
| Overall Length | 56mm | |
| Body Material | PBT | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 84mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.05 → 0.7 MPa | |
| Model Number | ARM11BB2-R08-A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 6 Dia. mm | ||
Series ARM11 | ||
Overall Length 56mm | ||
Body Material PBT | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 84mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.05 → 0.7 MPa | ||
Model Number ARM11BB2-R08-A | ||
- COO (Country of Origin):
- JP
The SMC Manifold regulator from the ARM11B series, designed for efficient pressure control in pneumatic systems. It is versatile and suitable for various industrial applications.
Compact size for space saving installations
Standard backflow function for enhanced performance
Related links
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-20GP 20L/min ARM
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AA1-R05-A 20L/min ARM11A
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BA1-R08-A 20L/min ARM11
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BA1-R06-A 20L/min ARM11
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM11BB1-R08-A1 20L/min ARM11
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-06GPC 20L/min ARM
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AB1-R04-A 20L/min ARM11A
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
