SMC 4 mm Pneumatic Regulator - 1 Mpa, ARM10-06, M4 20L/min ARM10
- RS Stock No.:
- 395-394
- Mfr. Part No.:
- ARM10-06
- Brand:
- SMC
Subtotal (1 unit)*
$70.83
(exc. GST)
$77.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $70.83 |
*price indicative
- RS Stock No.:
- 395-394
- Mfr. Part No.:
- ARM10-06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 4 mm | |
| Product Type | Pneumatic Regulator | |
| Series | ARM10 | |
| Pressure Gauge Port Size | M4 | |
| Body Material | PBT | |
| Overall Length | 35mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 73.5mm | |
| Pressure Setting Range | 0.05 → 0.7 MPa | |
| Model Number | ARM10-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 4 mm | ||
Product Type Pneumatic Regulator | ||
Series ARM10 | ||
Pressure Gauge Port Size M4 | ||
Body Material PBT | ||
Overall Length 35mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 28mm | ||
Standards/Approvals RoHS | ||
Overall Height 73.5mm | ||
Pressure Setting Range 0.05 → 0.7 MPa | ||
Model Number ARM10-06 | ||
- COO (Country of Origin):
- JP
The SMC Compact single-unit regulator designed for precise pressure control in pneumatic systems. It offers flexibility and efficiency, making it suitable for various industrial applications.
Standard backflow function for enhanced performance
Compatibility with digital pressure switches for added functionality
Related links
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 20L/min ARM10
- SMC Regulator -, 6 mm 1 MPa ARM10
- SMC 4 mm Pneumatic Regulator - 1 Mpa M4 Thread hole ARM
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-06GPC 20L/min ARM
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11BA1-R06-A 20L/min ARM11
- SMC 4 Dia. mm Pneumatic Regulator - 1 Mpa, ARM11AB1-R04-A 20L/min ARM11A
- SMC 6 mm Tubing Pneumatic Regulator - 1 Mpa, ARM10F1-08BG 20L/min ARM
- SMC 6 Dia. mm Pneumatic Regulator - 1 Mpa, ARM10F1-20GP 20L/min ARM
