Festo 2-Jan in Air Regulator - 11 bar, 8175353 6000L/min MS6
- RS Stock No.:
- 351-329
- Mfr. Part No.:
- MS6-LR-1/2-D6-AG-MPA-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$196.16
(exc. GST)
$215.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.16 |
*price indicative
- RS Stock No.:
- 351-329
- Mfr. Part No.:
- MS6-LR-1/2-D6-AG-MPA-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 2-Jan in | |
| Product Type | Air Regulator | |
| Series | MS6 | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 6000L/min | |
| Maximum Operating Pressure | 11 bar | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8175353 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 2-Jan in | ||
Product Type Air Regulator | ||
Series MS6 | ||
Body Material Polyamide | ||
Maximum Flow Rate 6000L/min | ||
Maximum Operating Pressure 11 bar | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Model Number 8175353 | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator is engineered to maintain a consistent output pressure, featuring a user-friendly rotary knob with a detent for precise adjustments. Its robust design is complemented by a secondary venting function, ensuring optimal performance and reliability across a range of applications. Designed for use with compressed air and inert gases, it meets strict standards for operating conditions, with a suitable range for various media temperatures. This unit is particularly well-suited to environments requiring low corrosion stress, making it an excellent choice for sensitive applications, such as in the production of Li-ion batteries and in cleanroom settings. With its compact size and lightweight build, this regulator is not only efficient but also versatile, allowing for various mounting options.
Directly actuated piston regulator for precise pressure control
Optional mounting positions for versatile installation
User friendly rotary knob facilitates easy operation
Monitors pressure via an analogue gauge ensuring real time feedback
Corrosion resistance class 1 for low stress environments
Compatible with lubricated operations enhancing versatility
Related links
- Festo 1/2 in G Regulator - 10 bar, MS6-LR-1/2-D6-AG-BAR-F1A-B 6000L/min MS6
- Festo 1/2 in G Regulator - 10 bar, MS6-LR-1/2-D6-A8-F1A-B 6000L/min MS6
- Festo MS Series Pneumatic Regulator G 1/2 G 1/2 G
- Festo 1/4 in G Regulator - 10 bar, MS4-LR-1/4-D6-AG-MPA-F1A-B 1800 L/min MS4
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-AG-MPA-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-AG-MPA-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-E-P-M-AG-MPA-WP-F1A-B
- Festo MS6 Filter Regulator MS6-EM1FR-1/2-D6-C-P-M-AG-MPA-WP-F1A-B
