Festo 1/4 in G Air Regulator - 10 bar, 8175242 1800L/min MS4
- RS Stock No.:
- 342-915
- Mfr. Part No.:
- MS4-LR-1/4-D6-AG-MPA-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$119.53
(exc. GST)
$131.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $119.53 |
*price indicative
- RS Stock No.:
- 342-915
- Mfr. Part No.:
- MS4-LR-1/4-D6-AG-MPA-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Air Regulator | |
| Series | MS4 | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | |
| Model Number | 8175242 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Air Regulator | ||
Series MS4 | ||
Body Material Aluminium | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4) | ||
Model Number 8175242 | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator is designed to deliver precision control and consistent output pressure across various pneumatic systems. Built for reliability, it features a directly actuated piston design which ensures optimal performance even under varying conditions. This regulator is equipped with an analog pressure gauge, offering clear visibility of operational parameters, making it an ideal choice for professionals seeking efficiency and accuracy in their applications. Its construction caters to a wide range of media, including compressed air and inert gases, while maintaining compliance with stringent industry standards, including those for cleanroom operations.
Rotary knob with detent for easy adjustment
Optional mounting positions enhance installation flexibility
Incorporates secondary venting for added safety
Equal suitability for lubricated operation ensures adaptability
Materials conform to RoHS regulations for environmental safety
Robust construction includes PA reinforced housing for durability
Designed for front panel or in-line installation for convenience
Related links
- Festo 1/4 in G Regulator - 10 bar, MS4-LR-1/4-D6-AG-BAR-F1A-B 1800 L/min MS4
- Festo 1/4 in G Regulator - 10 bar, MS4-LR-1/4-D6-A8-F1A-B 1800 L/min MS4
- Festo 1/4 in G Regulator - 14 bar, MS4-LR-1/4-D6-RG-E11 1800 L/min MS4
- Festo 1/4 in G Regulator - 14 bar, MS4-LR-1/4-D6-A8-E11 1800 L/min MS4
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-E-P-M-AG-MPA-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-AG-MPA-F1A-B
- Festo MS Series Pneumatic Regulator G 1/4 G 1/4 G
- Festo MS4 Filter Regulator MS4-EM1FR-1/4-D6-C-P-M-AG-MPA-WP-F1A-B
