Festo 2-Jan in Air Regulator - 10 bar, 8175354 6000L/min MS6

Subtotal (1 unit)*

$205.97

(exc. GST)

$226.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$205.97

*price indicative

RS Stock No.:
342-557
Mfr. Part No.:
MS6-LR-1/2-D6-AG-BAR-F1A-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Regulator

Port Size

2-Jan in

Series

MS6

Body Material

Polyamide

Maximum Flow Rate

6000L/min

Maximum Operating Pressure

10 bar

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Model Number

8175354

COO (Country of Origin):
HU
The Festo Pressure regulator is designed to provide reliable control of output pressure, ensuring optimal performance across a variety of applications. Featuring a robust design that includes a direct acting piston mechanism and integrated pressure gauge, this regulator is well suited for maintaining a constant output pressure while effectively managing secondary venting and return flow functions. With a versatile mounting design, it can be utilised in various configurations, allowing for easy integration into existing systems. Engineered for use with compressed air and inert gases, it meets high standards of performance and reliability, making it an essential component for industries that demand precision and efficiency.

Directly actuated piston regulator ensures precise pressure control

Rotary knob with detent provides easy and convenient operation

Designed for optional mounting position to support diverse installation environments

Incorporates a reliable analogue pressure gauge for instant pressure reading

Corrosion resistant materials enhance durability in challenging conditions

Compliant with RoHS standards for environmental safety and eco friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy