Festo 2-Jan in Air Regulator - 10 bar, 8175352 6000L/min MS6
- RS Stock No.:
- 343-207
- Mfr. Part No.:
- MS6-LR-1/2-D6-A8-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$170.60
(exc. GST)
$187.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $170.60 |
*price indicative
- RS Stock No.:
- 343-207
- Mfr. Part No.:
- MS6-LR-1/2-D6-A8-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 2-Jan in | |
| Product Type | Air Regulator | |
| Series | MS6 | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 6000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Model Number | 8175352 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 2-Jan in | ||
Product Type Air Regulator | ||
Series MS6 | ||
Body Material Polyamide | ||
Maximum Flow Rate 6000L/min | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Model Number 8175352 | ||
- COO (Country of Origin):
- HU
The Festo Pressure regulator is designed for precision control in pneumatic systems, ensuring a consistent output pressure for various applications. With its robust construction and innovative features, this model provides reliability while offering ease of installation and operation. Its unique actuator lock with a rotary knob ensures that adjustments can be made easily, accustomed to the user's needs, providing both performance and adaptability. The regulator operates seamlessly within a defined pressure range, making it an ideal choice for use in diverse environments, including sensitive applications in cleanroom settings.
Designed without a pressure gauge for a compact and lightweight profile
Includes secondary venting, enhancing safety and performance
Constructed from RoHS compliant materials, ensuring environmental compliance
Features a low corrosion resistance class, making it suitable for various operating conditions
Prepared for digital pressure display options, adding versatility to your setup
Optimised for lubricated operation for reliable performance in demanding applications
Related links
- Festo 1/2 in G Regulator - 10 bar, MS6-LR-1/2-D6-AG-BAR-F1A-B 6000L/min MS6
- Festo 1/2 in G Regulator - 11 bar, MS6-LR-1/2-D6-AG-MPA-F1A-B 6000L/min MS6
- Festo MS Series Pressure Regulator G 1/2
- Festo 1/4 in G Regulator - 10 bar, MS4-LR-1/4-D6-A8-F1A-B 1800 L/min MS4
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-E-P-M-A8-F1A-B
- Festo MS6 Filter Regulator 1/2 in G 10 bar, MS6-LFR-1/2-D6-C-P-M-A8-F1A-B
- Festo M5 Regulator - 10 bar, MS2-LR-M5-D6-A8-F1A-B MS2
- Festo QS-6 Regulator - 8 bar 1/8 in G MS2
