Festo Air Regulator - 11 bar, 8153643 VEAA
- RS Stock No.:
- 342-710
- Mfr. Part No.:
- VEAA-B-3-D9-F-V2-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$1,010.27
(exc. GST)
$1,111.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,010.27 |
*price indicative
- RS Stock No.:
- 342-710
- Mfr. Part No.:
- VEAA-B-3-D9-F-V2-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Series | VEAA | |
| Overall Length | 61mm | |
| Body Material | Polyamide | |
| Maximum Operating Pressure | 11 bar | |
| Overall Height | 66mm | |
| Standards/Approvals | CE, RoHS, RCM, UKCA, KC-EMV | |
| Overall Width | 15mm | |
| Model Number | 8153643 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Series VEAA | ||
Overall Length 61mm | ||
Body Material Polyamide | ||
Maximum Operating Pressure 11 bar | ||
Overall Height 66mm | ||
Standards/Approvals CE, RoHS, RCM, UKCA, KC-EMV | ||
Overall Width 15mm | ||
Model Number 8153643 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator combines precision control with robust performance, ensuring optimal air management for your pneumatic systems. With a compact design and an operational versatility that allows for an optional mounting position, this regulator is engineered for seamless integration into diverse applications. It maintains stability across varying inlet pressures, offering reliable output through efficient regulation. Its direct piloting mechanism and mechanical spring reset enhance precision, making it an ideal choice for applications demanding high responsiveness. Built to comply with rigorous standards, this regulator boasts a durable construction, perfect for long lasting use in both industrial and automation settings.
Three way regulation enables efficient air flow management
Soft sealing principle ensures leak free operation
IP65 protection delivers reliability in harsh environments
Electric actuation allows for responsive control
Built with corrosion resistance class CRC 2 for enhanced durability
Short circuit protection safeguards the electrical system
LED display provides clear operational status
Related links
- Festo Regulator - 11 bar, VEAA-B-3-D11-F-V2-1R1 VEAA
- Festo Regulator - 11 bar, VEAA-B-3-D2-F-V2-1R1 VEAA
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D9-Q4-V2-1R1 VEAA
- Festo VEAA-B-3-D9-F-V1-1R1 Series Pressure Regulator Flange
- Festo VEAA Series Pressure Regulator Flange
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D2-Q4-V2-1R1 VEAA
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D11-Q4-V2-1R1 VEAA
- Festo VEAB Series Pressure Regulator
