Festo Air Regulator - 11 bar, 8153644 VEAA

Subtotal (1 unit)*

$1,010.27

(exc. GST)

$1,111.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,010.27

*price indicative

RS Stock No.:
343-191
Mfr. Part No.:
VEAA-B-3-D11-F-V2-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Regulator

Series

VEAA

Body Material

Polyamide

Overall Length

61mm

Maximum Operating Pressure

11 bar

Overall Height

66mm

Overall Width

15mm

Standards/Approvals

RoHS, RCM, KC-EMV, UKCA, CE

Model Number

8153644

COO (Country of Origin):
CH
The Festo Proportional Pressure Regulator is engineered to optimise precise control within pneumatic systems. Designed for versatility, this model features direct piloting and a mechanical spring reset, allowing for an exceptional response in various operational settings. Its robust design accommodates an ambient temperature range from 0 °C to 50 °C, ensuring reliability in diverse environments. With a compact structure measuring just 15 x 61 x 66 mm, this regulator conveniently fits into tight spaces while maintaining strong performance. Employing soft sealing principles, it effectively manages media at controlled temperatures, making it ideal for applications in compressed air and inert gas operations. The product is also versatile regarding installation, featuring a 4-pin electrical connection and reverse polarity protection, making it an excellent choice for modern automation systems.

Offers a nominal operating voltage of DC 24 V for consistent power performance

Built with a degree of protection IP65, ensuring durability in harsh environments

Incorporates a display type LED for easy operation monitoring

Maintains high flow rates to ensure effective pressure regulation

Specially designed for compatibility with lubricated operation, enhancing system functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy