Festo Air Regulator - 11 bar, 8153642 VEAA
- RS Stock No.:
- 343-536
- Mfr. Part No.:
- VEAA-B-3-D2-F-V2-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$1,010.27
(exc. GST)
$1,111.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,010.27 |
*price indicative
- RS Stock No.:
- 343-536
- Mfr. Part No.:
- VEAA-B-3-D2-F-V2-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Series | VEAA | |
| Overall Length | 61mm | |
| Body Material | Polyamide | |
| Maximum Operating Pressure | 11 bar | |
| Overall Height | 66mm | |
| Overall Width | 15mm | |
| Standards/Approvals | RCM, CE, UKCA, RoHS, KC-EMV | |
| Model Number | 8153642 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Series VEAA | ||
Overall Length 61mm | ||
Body Material Polyamide | ||
Maximum Operating Pressure 11 bar | ||
Overall Height 66mm | ||
Overall Width 15mm | ||
Standards/Approvals RCM, CE, UKCA, RoHS, KC-EMV | ||
Model Number 8153642 | ||
- COO (Country of Origin):
- CH
The Festo Precision-engineered proportional pressure regulator designed for a variety of advanced industrial applications. Its compact dimensions and versatile mounting options allow for seamless integration into existing systems, while the direct piloting method ensures reliable operation even under challenging conditions. This regulator boasts mechanical spring reset and electric actuation, providing users with consistent performance and optimal control over their pneumatic operations. With an impressive ambient operating range and features addressing corrosion resistance and electrical safety, this unit is built to last and deliver exceptional reliability.
IP65 degree of protection safeguards against dust and water ingress
RoHS-compliant materials align with modern environmental standards
Compact design facilitates integration into tight spaces
Multi-port flange connections enhance flexibility in setup
Related links
- Festo Regulator - 11 bar, VEAA-B-3-D11-F-V2-1R1 VEAA
- Festo Regulator - 11 bar, VEAA-B-3-D9-F-V2-1R1 VEAA
- Festo VEAA Series Pressure Regulator Flange
- Festo VEAA Series Pressure Regulator
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D2-Q4-V2-1R1 VEAA
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D9-Q4-V2-1R1 VEAA
- Festo QS-4 Regulator - 11 bar, VEAA-L-3-D11-Q4-V2-1R1 VEAA
- Festo Pneumatic Regulator - 10 bar M8 x 1 VEAA
