Festo VEAA Series Pressure Regulator
- RS Stock No.:
- 288-8606
- Mfr. Part No.:
- VEAA-B-3-D2-F-V1-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$723.86
(exc. GST)
$796.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $723.86 |
*price indicative
- RS Stock No.:
- 288-8606
- Mfr. Part No.:
- VEAA-B-3-D2-F-V1-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Series | VEAA | |
| Maximum Operating Pressure | 2 bar | |
| Material | Reinforced Polyamide, Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | KC, CE (UK EMC), CE (EU EMC), RCM trademark, RoHS | |
| Model Number | 8046892 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Series VEAA | ||
Maximum Operating Pressure 2 bar | ||
Material Reinforced Polyamide, Nitrile Rubber (NBR) | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals KC, CE (UK EMC), CE (EU EMC), RCM trademark, RoHS | ||
Model Number 8046892 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is a cutting-edge device designed to accurately control pressure in industrial automation applications. With precise pressure regulation capabilities, this regulator ensures efficient and reliable performance in various settings.
Valve function: 3-way proportional pressure regulator
Type of piloting: Direct
Type of reset: Mechanical spring
Type of actuation: Electric
Mounting position: optional
Sealing principle: Soft
Ambient temperature range: 0°C to 50°C
Media temperature range: 5°C to 50°C
Linearity error of only 0.5% Full Scale for precise control
Hysteresis of 0.25% Full Scale for accurate pressure adjustments
Related links
- Festo VEAA Series Pressure Regulator
- Festo VEAA Series Pressure Regulator Flange
- Festo VEAA-B-3-D9-F-V1-1R1 Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator G
- Festo Regulator - 11 bar, VEAA-B-3-D2-F-V2-1R1 VEAA
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo QS-4 Pneumatic Regulator - 2 bar, 8046901 7L/min VEAA-L-3-D2-Q4-V1-1R1
