Festo 1/4 in G Air Regulator - 10 bar, 8175241 1800L/min MS4
- RS Stock No.:
- 342-268
- Mfr. Part No.:
- MS4-LR-1/4-D6-AG-BAR-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$125.51
(exc. GST)
$138.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $125.51 |
*price indicative
- RS Stock No.:
- 342-268
- Mfr. Part No.:
- MS4-LR-1/4-D6-AG-BAR-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Series | MS4 | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8175241 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Series MS4 | ||
Body Material Aluminium | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L, RoHS | ||
Model Number 8175241 | ||
- COO (Country of Origin):
- HU
The Festo Pressure regulator is engineered for precision and reliability in controlling output pressure within compressed air systems. Designed with a unique rotary knob for effortless adjustment, it ensures consistent performance across varying environmental conditions. The device boasts a dual function including secondary venting and return flow capabilities, making it ideal for applications that demand stability and control. With its robust construction from high quality materials, this regulator is built to withstand harsh operational settings, while remaining compliant with relevant industry standards.
Rotary knob with detent allows for precise pressure adjustments
Designed to function effectively in varied mounting positions
Corrosion resistance class ensures longevity and durability
Operating in a cleanroom class supports high purity applications
Materials used are compliant with RoHS for environmentally friendly use
Related links
- Festo 1/4 in G Regulator - 10 bar, MS4-LR-1/4-D6-AG-MPA-F1A-B 1800 L/min MS4
- Festo 1/4 in G Regulator - 10 bar, MS4-LR-1/4-D6-A8-F1A-B 1800 L/min MS4
- Festo 1/4 in G Regulator - 14 bar, MS4-LR-1/4-D6-RG-E11 1800 L/min MS4
- Festo 1/4 in G Regulator - 14 bar, MS4-LR-1/4-D6-A8-E11 1800 L/min MS4
- Festo 1/2 in G Regulator - 10 bar, MS6-LR-1/2-D6-AG-BAR-F1A-B 6000L/min MS6
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-E-P-M-AG-BAR-F1A-B
- Festo MS4 Filter Regulator 1/4 in G 10 bar, MS4-LFR-1/4-D6-C-P-M-AG-BAR-F1A-B
- Festo MS Series Pneumatic Regulator G 1/4 G 1/4 G
