Norgren Brass Quick Air Coupling, R 3/4 in Male M Hose Adapter
- RS Stock No.:
- 220-3387
- Mfr. Part No.:
- 291171968
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save $13.95
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$195.07
(exc. GST)
$214.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $195.07 | $39.014 | - |
| 5 - 9 | $192.28 | $38.456 | $13.95 |
| 10 + | $188.51 | $37.702 | $65.60 |
*price indicative
- RS Stock No.:
- 220-3387
- Mfr. Part No.:
- 291171968
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Thread Standard | M | |
| Product Type | Quick Air Coupling | |
| Thread Size | R 3/4 in | |
| Series | 15 & 16 | |
| Sub Type | Hose Adapter | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 18 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Thread Standard M | ||
Product Type Quick Air Coupling | ||
Thread Size R 3/4 in | ||
Series 15 & 16 | ||
Sub Type Hose Adapter | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 18 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The IMI Norgren hose adaptor is made from nickel plated brass. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0.9 to +18bar.
Compact design
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Related links
- Norgren Brass Quick Air Coupling, R 1/2 in Male M Hose Adapter
- Norgren Brass Quick Air Coupling, 1/2 in Male R Hose Adapter
- Norgren Brass Quick Air Coupling, 1/4 in R Male 0.25in Hose Adapter
- Norgren Nickel Plated Brass Quick Air Coupling, 1/4 in Male ISO R 10mm Hose Adapter
- Norgren Brass Pneumatic Quick Connect Coupling, R 1/2 in Male M Hose Adapter
- Norgren Nickel Plated Brass Quick Air Coupling, 1/4 in Male ISO R 6mm Hose Adapter
- Legris Stainless Steel Quick Air Coupling, R 1/4 in Male R Push-to-Connect Fitting
- CEJN Brass R 3/8 Male Threaded
