Norgren Brass Pneumatic Quick Connect Coupling, R 1/2 in Male M Hose Adapter

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$120.04

(exc. GST)

$132.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$120.04$24.008-
5 - 9$118.44$23.6881%
10 +$115.85$23.173%

*price indicative

RS Stock No.:
218-0159
Mfr. Part No.:
291171348
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

M

Thread Size

R 1/2 in

Series

ISO R

Sub Type

Hose Adapter

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Maximum Operating Pressure

18 bar

Standards/Approvals

No

Model Number

291171348

RoHS Status: Exempt

COO (Country of Origin):
IT
The IMI Norgren hose adaptor is made from nickel plated brass. It is corrosion resistant. It has operating temperature range from -20 to +70°C. Its operating pressure is up to +18bar.

Compact design

Medium is compressed air and fluid compatible with sealing materials

Suitable for vacuum applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy