Norgren Nickel Plated Brass Quick Air Coupling, 1/4 in Male ISO R 6mm Hose Adapter
- RS Stock No.:
- 220-3383
- Mfr. Part No.:
- 291170628
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$33.39
(exc. GST)
$36.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $33.39 | $6.678 | - |
| 5 - 9 | $32.67 | $6.534 | 2% |
| 10 + | $32.13 | $6.426 | 3% |
*price indicative
- RS Stock No.:
- 220-3383
- Mfr. Part No.:
- 291170628
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Quick Air Coupling | |
| Thread Standard | ISO R | |
| Thread Size | 1/4 in | |
| Series | 15 and 16 | |
| Sub Type | Hose Adapter | |
| Hose Barb Connection | 6mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | ISO 228 Class A | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Quick Air Coupling | ||
Thread Standard ISO R | ||
Thread Size 1/4 in | ||
Series 15 and 16 | ||
Sub Type Hose Adapter | ||
Hose Barb Connection 6mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals ISO 228 Class A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Norgren Quick Air Coupling, Threaded-to-Tube Connection Style - 291170628
This quick air coupling by Norgren is a high-quality pneumatic fitting designed for industrial use. With its threaded-to-tube connection style, this coupling ensures a secure and leak-free connection for air hoses. Its robust construction and high flow design make it an ideal choice for various applications in different industries.
Features & Benefits
• Threaded-to-tube connection style for easy installation and secure fitting
• High flow design allows for efficient air transfer
• Durable construction ensures long-lasting performance
• Quick release mechanism for easy disconnecting of air lines
• Compatible with a wide range of industrial air hose connectors
• Provides a reliable and safe connection for pneumatic applications
Applications
• Ideal for use in industrial automation systems
• Suitable for connecting air lines in electronic equipment
• Suitable for pneumatic applications in the electrical industry
• Commonly used in mechanical systems for air transfer
Can it be used with other Norgren fittings?
Yes, it is compatible with a wide range of Norgren pneumatic connectors for seamless integration.
Will it work with non-threaded air lines?
No, this quick air coupling is specifically designed for threaded air line fittings.
Is it chemical resistant?
No, this coupling is not chemical resistant. It is recommended for use with clean air applications only.
Related links
- Norgren Nickel Plated Brass Quick Air Coupling, 1/4 in Male ISO R 10mm Hose Adapter
- Norgren Brass Quick Air Coupling, R 3/4 in Male M Hose Adapter
- Norgren Brass Quick Air Coupling, 1/2 in Male R Hose Adapter
- Norgren Brass Quick Air Coupling, R 1/2 in Male M Hose Adapter
- Norgren Brass Quick Air Coupling, 1/4 in R Male 0.25in Hose Adapter
- RS PRO Nickel Plated Brass Quick Air Coupling, Male ISO 228 Class A 6mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Hose Barb Male 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Hose Barb Male 10mm
