Norgren Brass Quick Air Coupling, 1/2 in Male R Hose Adapter

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$81.58

(exc. GST)

$89.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$81.58$16.316
5 - 9$80.50$16.10
10 +$78.87$15.774

*price indicative

RS Stock No.:
220-3385
Mfr. Part No.:
291171648
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Thread Standard

R

Product Type

Quick Air Coupling

Thread Size

1/2 in

Series

15 and 16

Sub Type

Hose Adapter

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

70°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Norgren Quick Air Coupling, Threaded-to-Tube Connection Style - 291171648


The Norgren quick air coupling with a threaded-to-tube connection is designed for seamless integration within automation, electronics, electrical, and mechanical industries. This efficient coupling provides a reliable connection for air hoses and compressors, ensuring optimal performance and productivity in various applications.

Features & Benefits


• Ensures a tight seal for reliable air flow

• Threaded-to-tube design facilitates easy installation onto air hoses

• Withstands harsh industrial environments

• Enables fast and efficient air tool changes

• Seamless integration with existing setups

Applications


• For use in pneumatic systems for automation processes

• Ideal for air compressors in industrial settings

• Suitable for connecting air hoses in electronics manufacturing

Can it withstand high-pressure air systems?


Yes, the Norgren quick air coupling is designed to handle high-pressure air systems efficiently.

Will it fit standard air hoses and connectors?


The coupling is compatible with standard air hoses and connectors for easy integration.

Is it suitable for industrial automation applications?


Yes, the Norgren quick air coupling is ideal for use in various industrial automation applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy