Norgren Nickel Plated Brass Quick Air Coupling, 1/4 in Male ISO R 12mm Hose Adapter

Get a bulk buy discount

Add 5 more to save $2.25

View bulk pricing options

Subtotal (1 bag of 5 units)*

$31.12

(exc. GST)

$34.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$31.12$6.224-
5 - 9$30.67$6.134$2.25
10 +$30.03$6.006$10.90

*price indicative

RS Stock No.:
220-3384
Mfr. Part No.:
291171028
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Thread Standard

ISO R

Product Type

Quick Air Coupling

Thread Size

1/4 in

Series

15 and 16

Sub Type

Hose Adapter

Hose Barb Connection

12mm

Material

Nickel Plated Brass

Thread Gender

Male

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

70°C

Standards/Approvals

ISO 228 Class A

RoHS Status: Exempt

COO (Country of Origin):
IT

Norgren Quick Air Coupling, Threaded-to-Tube Connection Style - 291171028


This quick air coupling from Norgren, features a threaded-to-tube connection style, is a reliable and efficient solution for various industries. With its high-quality construction and design, this coupling ensures optimal performance in air systems.

Features & Benefits


• Threaded-to-tube connection style for easy installation and secure fitting

• High flow design allows for efficient air transfer

• Durable construction ensures long-lasting performance

• Quick release mechanism for easy disconnecting of air lines

• Compatible with a wide range of industrial air hose connectors

• Provides a reliable and safe connection for pneumatic applications

Applications


• Suitable for various automation systems

• Ideal for use in electronic circuit testing

• Suitable for pneumatic machinery applications

Can it be used in electronic testing circuits?


Yes, it is suitable for electronic circuit testing applications.

Will it fit air systems in automation setups?


It is compatible with automation systems requiring quick air coupling solutions.

Is it suitable for pneumatic machinery applications?


Yes, it is Suitable for pneumatic machinery applications requiring a Threaded-to-Tube coupling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy