Norgren Brass Quick Air Coupling, 1/4 in R Male 0.25in Hose Adapter
- RS Stock No.:
- 218-0158
- Mfr. Part No.:
- 291170828
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$35.11
(exc. GST)
$38.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $35.11 | $7.022 | - |
| 5 - 9 | $34.42 | $6.884 | 1% |
| 10 + | $33.77 | $6.754 | 3% |
*price indicative
- RS Stock No.:
- 218-0158
- Mfr. Part No.:
- 291170828
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Quick Air Coupling | |
| Thread Size | 1/4 in R | |
| Series | 15 & 16 | |
| Sub Type | Hose Adapter | |
| Hose Barb Connection | 0.25in | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 18 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Quick Air Coupling | ||
Thread Size 1/4 in R | ||
Series 15 & 16 | ||
Sub Type Hose Adapter | ||
Hose Barb Connection 0.25in | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 18 bar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The IMI Norgren hose adaptor is made from nickel plated brass. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0. 9 to +18bar.
Compact design
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications
Related links
- Norgren Brass Quick Air Coupling, 1/2 in Male R Hose Adapter
- Norgren Brass Quick Air Coupling, R 1/2 in Male M Hose Adapter
- Norgren Brass Quick Air Coupling, R 3/4 in Male M Hose Adapter
- Norgren Nickel Plated Brass Quick Air Coupling, 1/4 in Male ISO R 10mm Hose Adapter
- Norgren Nickel Plated Brass Quick Air Coupling, 1/4 in Male ISO R 6mm Hose Adapter
- SMC Brass Pneumatic Quick Connect Coupling, 1/4 in R Male 0.25in Plug Socket
- RS PRO Brass Quick Air Coupling, Female ISO 228 Class A 0.25in
- RS PRO Brass Quick Air Coupling, 1/8 in Male BSP 0.13in
