Norgren Brass Quick Air Coupling, R 1/2 in Male M Hose Adapter

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$154.07

(exc. GST)

$169.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$154.07$30.814
5 - 9$150.86$30.172
10 +$147.74$29.548

*price indicative

RS Stock No.:
220-3386
Mfr. Part No.:
291171948
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Quick Air Coupling

Thread Standard

M

Thread Size

R 1/2 in

Series

15 & 16

Sub Type

Hose Adapter

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Maximum Operating Pressure

18 bar

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The IMI Norgren hose adaptor is made from nickel plated brass. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0.9 to +18bar.

Compact design

Medium is compressed air and fluid compatible with sealing materials

Suitable for vacuum applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy