Legris Stainless Steel Quick Air Coupling, R 1/4 in Male R Push-to-Connect Fitting
- RS Stock No.:
- 245-5231
- Mfr. Part No.:
- 3821 12 13
- Brand:
- Legris
Subtotal (1 box of 2 units)*
$109.71
(exc. GST)
$120.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $109.71 | $54.855 |
*price indicative
- RS Stock No.:
- 245-5231
- Mfr. Part No.:
- 3821 12 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Thread Standard | R | |
| Product Type | Quick Air Coupling | |
| Thread Size | R 1/4 in | |
| Series | 3821 | |
| Sub Type | Push-to-Connect Fitting | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Operating Pressure | 30 bar | |
| Standards/Approvals | RoHS, ATEX, ISO 14743, REACH, UL 94 V-O | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Thread Standard R | ||
Product Type Quick Air Coupling | ||
Thread Size R 1/4 in | ||
Series 3821 | ||
Sub Type Push-to-Connect Fitting | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Operating Pressure 30 bar | ||
Standards/Approvals RoHS, ATEX, ISO 14743, REACH, UL 94 V-O | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris 3821 series is a male standpipe stud fitting that comes with BSPT thread, Legris has developed for conveying corrosive fluids in aggressive environments. These ranges provide two complementary levels of corrosion resistance and a hygienic external design.
High Resistance to Aggressive Environments
Hygienic external design for reducing retention zones
IP 51 bulkhead: complete protection against ingress in food and non-food zones
Related links
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in G
- SMC Stainless Steel Quick Air Coupling, M5 Female Female Thread type
- SMC Stainless Steel Quick Air Coupling, Female Rc Female Thread type
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, Female 16mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Male/Female
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/8 in Male/Female
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in Male/Female
