Subtotal (1 pack of 10 units)*
$250.55
(exc. GST)
$275.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $25.055 | $250.55 |
*price indicative
- RS Stock No.:
- 176-1941
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Quick Air Coupling | |
| Thread Size | Hose Barb | |
| Hose Barb Connection | 10mm | |
| Material | Nickel Plated Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Quick Air Coupling | ||
Thread Size Hose Barb | ||
Hose Barb Connection 10mm | ||
Material Nickel Plated Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a hose barb connection with a size of 10mm. This unique multi-socket with male coupling is interchangeable with different profiles such as EUROPEAN, SWISS, ITALIAN and UNI-ISO 6150-B12 of diameter 7.5mm to 7.8mm, 5.5mm, 5mm and 5.5mm respectively. The socket has a rest for rubber hose construction.
Features and Benefits
• Nickel-plated brass body
• NBR O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 16bar
• Maximum static pressure: 35bar
• Operating temperature ranges between -20°C and 80°C
• Fluid: compressed air
• Light and compact
Applications
• Compressed air and tools
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum
Certifications
• REACH compliant
• PED 2014/68/UE approved
Related links
- RS PRO Nickel Plated Brass Quick Air Coupling, Hose Barb Male 10mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Hose Barb Male 12mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Hose Barb Male 8mm
- RS PRO Nickel Plated Brass Coupler Nipple, Hose Barb Male 10mm
- RS PRO Nickel Plated Brass Quick Air Coupling, Male ISO 228 Class A 10mm
- RS PRO Brass Quick Air Coupling, Hose Barb Male 6mm
- RS PRO Nickel Plated Brass Quick Air Coupling, M5 Female BSP
- RS PRO Nickel Plated Brass Quick Air Coupling, Male 8mm
