- RS Stock No.:
- 176-1904
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$13.154
(exc. GST)
$14.469
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $13.154 | $131.54 |
50 + | $10.825 | $108.25 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 176-1904
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro DN5 quick connect couplings with MIGNON profile. Interchangeable with RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
- Working Pressure: 0 bar to 12 bar (1.2 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- Working Pressure: 0 bar to 12 bar (1.2 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Type | Hose Barb |
Hose Barb Connection | 6mm |
Material | Nickel Plated Brass |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Brass Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
- RS PRO Brass Male Quick Air Coupling, 6mm Hose Barb
- Parker Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
- PREVOST Composite Body Safety Quick Connect Coupling, 6mm Hose Barb
- PREVOST Treated Steel Safety Quick Connect Coupling, 6mm Hose Barb
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling,...
- Legris Reinforced Polymer Male Pneumatic Quick Connect Coupling,...
- RS PRO Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb