SMC Brass Pneumatic Quick Connect Coupling, 1/4 in R Male 0.25in Plug Socket
- RS Stock No.:
- 288-6948
- Mfr. Part No.:
- KK4P-02MS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
$23.69
(exc. GST)
$26.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $23.69 | $4.738 |
*price indicative
- RS Stock No.:
- 288-6948
- Mfr. Part No.:
- KK4P-02MS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in R | |
| Series | KK4 | |
| Sub Type | Plug Socket | |
| Hose Barb Connection | 0.25in | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Operating Pressure | 1 MPa | |
| Standards/Approvals | JIS Symbol | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in R | ||
Series KK4 | ||
Sub Type Plug Socket | ||
Hose Barb Connection 0.25in | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Operating Pressure 1 MPa | ||
Standards/Approvals JIS Symbol | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- JP
KK4 Series
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Related links
- SMC Brass Pneumatic Quick Connect Coupling, 1/4 in R Female Rc 0.25in Plug Socket
- SMC Brass Pneumatic Quick Connect Coupling, 1/8 in Female 0.13in
- SMC Pneumatic Quick Connect Coupling
- SMC Brass Pneumatic Quick Connect Coupling, M14 Male 6mm
- SMC Brass Pneumatic Quick Connect Coupling, 1/2 in R Male
- SMC Brass Pneumatic Quick Connect Coupling, 1/8 in R Male
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 10mm
- SMC Brass Pneumatic Quick Connect Coupling, 1/8 in Male R 8mm Straight Plug
